This Vishay BFC2 385 50273 is a pulse type film capacitor with a capacitance of 0.027uF and a voltage rating of 1600VDC or 550VAC. It has a tolerance of 5% and is constructed with a plastic rectangular can. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 15. It operates within a temperature range of -55°C to 110°C.
Vishay BFC2 385 50273 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 1600VDC|550VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 550VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 17.5 X 10 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 385 50273 to view detailed technical specifications.
No datasheet is available for this part.