Cap Film 0.056uF 160V PP 5% (7.2 X 6 X 11mm) Radial Wound 5mm 85°C Loose
Vishay BFC2 417 35603 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 160VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 417 35603 to view detailed technical specifications.
No datasheet is available for this part.