The BFC2 463 81102 is a 0.0011uF film capacitor with a DC rated voltage of 400V and an AC rated voltage of 160V. It features a tolerance of 1% and a dielectric of PP. The capacitor is designed for through hole mounting with an axial termination style and measures 5 X 11 in size. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0011uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |