Cap Film 0.47uF 100V PET 5% (12.5 X 4.2 X 13.2mm) Radial 10mm 105°C Loose
Vishay BFC2 467 52474 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4.2 X 13.2mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC2 467 52474 to view detailed technical specifications.
No datasheet is available for this part.