The BFC2 467 7683 is a 0.068uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 63VAC. It has a tolerance of 5% and a negative capacitance tolerance of -5. The capacitor is designed for through hole mounting with a radial termination style and a size of 12.5 X 4 X 13. It operates over a temperature range of -55 to 105 degrees Celsius.
Vishay BFC2 467 7683 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4 X 13mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.