This 100VDC 1.8uF PET film capacitor features a 10% tolerance and operates within a temperature range of -55°C to 105°C. It is designed for through-hole mounting with a radial termination style. The capacitor measures 17.5 X 6.5 X 15.5 in size with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17.5 X 6.5 X 15.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |