This 0.0056uF film capacitor from Vishay is rated for 400VDC and 220VAC with a 10% tolerance. It features a PET dielectric and a negative capacitance tolerance of -10%. The capacitor is designed for through hole mounting with a radial termination style and measures 12.5 X 4.6 X 11.6 in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay BFC2 469 55562 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4.6 X 11.6mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.