This film capacitor has a capacitance of 0.33uF with a tolerance of 10%. It is rated for a DC voltage of 100V and an AC voltage of 63V. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is mounted through a radial lead and has a size of 7.2 X 6 X 11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |