This film capacitor from Vishay features a capacitance of 0.12uF with a tolerance of 10%. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a wound design and has a radial termination style. It is designed for through-hole mounting and has a size of 7.2 X 6 X 11 with a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |