The BFC2 470 56333 film capacitor from Vishay features a capacitance of 0.033uF with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is rated for 400VDC and 200VAC. The capacitor is constructed with a PET dielectric and has a wound construction. It is available in a through-hole radial package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 6 X 11mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |