Cap Film 0.12uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial Wound 5mm 125°C Ammo
Vishay BFC2 470 75124 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 3.5 X 8mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.