The BFC2 479 32305 is a 3uF pulse capacitor from Vishay with a rated voltage of 160VDC and 100VAC. It has a tolerance of 5% and is made with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 30 X 12 X 25 in size. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 30 X 12 X 25mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |