This Vishay film capacitor has a capacitance of 3.3uF and is rated for 160VDC with a tolerance of 5%. It has a negative capacitance tolerance of -5% and is suitable for pulse applications. The capacitor is constructed with a wound design and has a size of 30 X 13 X 26. It can operate between -55°C and 105°C and is mounted through a hole with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 30 X 13 X 26mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |