The BFC2 479 35474 film capacitor from Vishay is a pulse capacitor with a capacitance of 0.47uF and a DC rated voltage of 160VDC. It has a tolerance of 5% and is suitable for operation in a temperature range of -55°C to 105°C. The capacitor is constructed with a wound design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 7.5 X 16.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |