The BFC2 479 43104 is a pulse capacitor with a capacitance of 0.1uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style and is wound in construction. It has a size of 18.5 X 7 X 16 and a terminal pitch of 15. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 7 X 16mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |