The BFC2 479 43563 is a pulse film capacitor with a capacitance of 0.056uF and a voltage rating of 250VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 105°C and is constructed with a wound film dielectric. It measures 18.5 X 6.5 X 15.5 in size with a terminal pitch of 15.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 18.5 X 6.5 X 15.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |