This Vishay BFC2 479 90032 capacitor features a capacitance of 1uF and a working voltage of 250VDC or 160VAC. The device has a tolerance of 5% and is constructed with a polypropylene dielectric. It is rated for operation between -55°C and 105°C and is available in a through-hole radial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 9.5 X 25.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |