The BFC2 479 90236 is a pulse film capacitor from Vishay with a capacitance of 0.24uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 105 degrees Celsius and is constructed with a wound film dielectric.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.24uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26 X 9 X 25mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |