This Vishay film capacitor features a capacitance of 0.11uF with a tolerance of 5%. It has a DC rated voltage of 250V and an AC rated voltage of 160V. The capacitor is designed for pulse applications and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. It operates over a temperature range of -55°C to 105°C and is mounted through a hole with a radial termination style.
Vishay BFC2 479 90398 technical specifications.
| Capacitance | 0.11uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 7 X 19mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.