The BFC2 479 90417 film capacitor from Vishay features a pulse type design with a capacitance of 0.56uF and a voltage rating of 250VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. This component is suitable for through hole mounting with a radial termination style. The operating temperature range is from -55°C to 105°C.
Vishay BFC2 479 90417 technical specifications.
| Capacitance | 0.56uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10 X 26mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.