The BFC2 479 90418 is a pulse film capacitor from Vishay with a capacitance of 0.62uF and a voltage rating of 250VDC or 160VAC. It has a tolerance of 5% and is suitable for operation between -55°C and 105°C. The capacitor is mounted through a hole and features a radial termination style with a terminal pitch of 22.5mm.
Vishay BFC2 479 90418 technical specifications.
| Capacitance | 0.62uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 10.5 X 26.5mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.