The MKT303 series general purpose film capacitor features a capacitance of 2.2uF with a tolerance of 10%. It has a voltage rating of 250V and is suitable for use in applications where a high level of reliability is required. The capacitor is available in a radial package with a lead pitch of 22.5mm and a height of 17.5mm. It is designed for through hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC230341225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230341225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.