This general purpose film capacitor features a capacitance of 2.2uF with a tolerance of 10%. It has a voltage rating of 400V and is designed for through hole mounting. The capacitor is packaged in a radial lead configuration and is made with a polyester dielectric material. It operates over a temperature range of 0°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC230353225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 400V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230353225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.