The Vishay BFC230354225 is a film capacitor with a capacitance of 2.2uF and a tolerance of 5%. It has a DC rated voltage of 400V and an AC voltage rating of 100V. The capacitor is packaged in a radial configuration and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC230354225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT303 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 400V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC230354225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.