
Radial leaded film capacitor with 10nF capacitance and 630V DC / 310V AC voltage rating. Features PP dielectric, 20% tolerance, and tin-matte contact plating. Designed for through-hole mounting with a 10mm lead pitch. Operating temperature range from -55°C to 110°C. RoHS compliant.
Sign in to ask questions about the Vishay BFC233620103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233620103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233620103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
