
Radial suppression film capacitor featuring 100nF capacitance and 20% tolerance. Designed for through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. This X2 rated capacitor operates across a wide temperature range from -55°C to 110°C, with AC voltage ratings of 250V and 310V, and a DC rated voltage of 630V. Constructed with a PP dielectric and tin-matte contact plating, it offers a compact radial package with dimensions of 17.5mm (L) x 4mm (W) x 13mm (H) and 5mm depth.
Vishay BFC233626104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233626104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.