
Radial film capacitor with 4.7nF capacitance and 20% tolerance. Features a 630V DC rated voltage and 310V AC voltage rating, suitable for operation between -55°C and 110°C. Constructed with a PP dielectric and tin-matte plated radial leads on a 10mm pitch, designed for through-hole mounting. Dimensions include 12.5mm length, 4mm width, 4mm depth, and 10mm height. Packaged in bulk for 1000 units.
Vishay BFC233626472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP336 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233626472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.