
1uF, 440V AC, 1kV DC metallized polypropylene film capacitor with radial leads for through-hole mounting. Features a 20% tolerance, 0.8mm lead diameter, and 27.5mm lead pitch. Operates from 0°C to 105°C and is RoHS compliant. Dimensions include 21mm depth, 31mm height, and 0.827 inch width.
Sign in to ask questions about the Vishay BFC233810105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233810105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Material | Polypropylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
