
Metallized film capacitor featuring polypropylene dielectric for general applications. This radial-leaded, through-hole mount component offers a capacitance of 22nF with a 20% tolerance and a 1kV DC rated voltage. Operating across a wide temperature range from -55°C to 105°C, it boasts a 15mm lead pitch and 0.6mm lead diameter with matte tin plating. The capacitor is RoHS compliant and supplied in bulk packaging.
Vishay BFC233810223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
