
Radial leaded, through-hole mount polypropylene film capacitor with 220nF capacitance and 1kV DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and tin, matte contact plating. This RoHS compliant component is designed for general applications.
Sign in to ask questions about the Vishay BFC233810224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233810224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Diameter | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Weight | 0.239863oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
