
Metallized film capacitor featuring polypropylene dielectric, 0.33 µF capacitance, and a 1kV DC voltage rating. This radial leaded component offers a 20% tolerance and operates across a wide temperature range of -55°C to 105°C. Designed for through-hole mounting, it boasts a 27.5mm lead pitch and tin-matte contact plating. RoHS compliant and suitable for general applications.
Sign in to ask questions about the Vishay BFC233810334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233810334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.