
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 47nF with a tolerance of 20%. It is rated for 440V AC and 1kV DC, operating across a temperature range of -55°C to 105°C. The component has a lead pitch of 15mm and tin-matte plated leads, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233810473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
