
Radial film capacitor with 470nF capacitance and 440VAC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin-plated radial leads on a 27.5mm pitch. Dimensions are 31mm length, 15mm depth, and 25mm height.
Vishay BFC233810474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 440V |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
