Metallized film capacitor featuring polypropylene dielectric and 1000V DC / 440V AC voltage rating. This radial leaded, through-hole mount component offers a capacitance of 0.68µF (680nF) with a ±20% tolerance. Designed for operation between -55°C and 105°C, it boasts tin, matte contact plating and is RoHS compliant.
Vishay BFC233810684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233810684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.