Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 100nF and a voltage rating of 1kV DC / 440V AC. Operating across a temperature range of -55°C to 105°C, it has a 15mm lead pitch and 0.8mm lead diameter with matte tin plating. The component is RoHS compliant and supplied in bulk packaging.
Vishay BFC233814104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233814104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
