
Radial film capacitor with 470nF capacitance and 440VAC/1kVDC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 27.5mm lead pitch. Dimensions: 31mm (L) x 15mm (W) x 25mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233814474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Diameter | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 1 X1 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233814474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
