
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This general-purpose film capacitor offers a capacitance of 2.2nF with a tolerance of 20% and a DC rated voltage of 630V, alongside an AC rating of 310V. Constructed with tin, matte contact plating and a 7.5mm lead pitch, it operates across a temperature range of -55°C to 110°C. The component is RoHS compliant and packaged in bulk.
Vishay BFC233820222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.