
Metallized film capacitor featuring a polypropylene dielectric, offering 22nF capacitance with a 20% tolerance. Designed for through-hole mounting with radial leads, this component boasts a DC rated voltage of 630V and an AC rating of 310V. Operating across a wide temperature range from -55°C to 110°C, it has a lead pitch of 7.5mm and tin matte contact plating. This RoHS compliant capacitor is supplied in bulk packaging.
Vishay BFC233820223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
