
Radial leaded, through-hole mount metallized film capacitor featuring a polypropylene dielectric. This component offers a capacitance of 2.2µF and a DC rated voltage of 630V, with an AC rating of 310V. Designed for general applications, it operates within a temperature range of -55°C to 110°C and is RoHS compliant. The capacitor has a 20% tolerance and tin-matte plated radial leads with a 27.5mm pitch.
Sign in to ask questions about the Vishay BFC233820225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233820225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Diameter | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.