Metallized polypropylene film capacitor with radial leads for through-hole mounting. Features a 0.33 µF capacitance and a 630V DC / 310V AC voltage rating. Dielectric material is polypropylene (PP) with a 20% tolerance. Operating temperature range is -55°C to 110°C. RoHS compliant with tin-matte contact plating.
Sign in to ask questions about the Vishay BFC233820334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233820334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.