
Radial metallized polypropylene film capacitor, 0.47 µF capacitance, 630V DC rated voltage, and 310V AC rated voltage. Features a 20% tolerance, 22.5mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operating temperature range from -55°C to 110°C. RoHS compliant with tin, matte contact plating.
Vishay BFC233820474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Diameter | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Weight | 0.102294oz |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.