
Radial leaded, through-hole mount polypropylene film capacitor with 68nF capacitance and 630V DC / 310V AC voltage rating. Features a 20% tolerance, 10mm lead pitch, and tin matte contact plating. Operating temperature range spans -55°C to 110°C. RoHS compliant and constructed with a metallized film dielectric.
Vishay BFC233820683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 X2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233820683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.