
General purpose film capacitor with 100nF capacitance and 20% tolerance. Features a 630VDC / 310VAC voltage rating and PP dielectric. Radial, through-hole mounting with a 10mm lead pitch. Operating temperature range from -55°C to 110°C. Dimensions are 12.5mm (L) x 6mm (W) x 12mm (H).
Vishay BFC233824104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 310V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233824104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.