
Film suppression capacitor, X2 rated, featuring 3.3µF capacitance and a 20% tolerance. This radial component offers a DC rated voltage of 630V and an AC rated voltage of 310V, with a maximum operating temperature of 110°C. Constructed with a PP dielectric and tin-matte plated radial leads, it has a lead pitch of 27.5mm and dimensions of 31.5mm (height) x 18mm (depth) x 21mm (width).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233824335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 31mm |
| Height - Seated (Max) | 1.102inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 2 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233824335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.