Cap Film Suppression X2 0.068uF 630VDC/310VAC PP 5% (12.5 X 6 X 12mm) Radial 10mm 110°C Loose
Vishay BFC233828225 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 310VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.