This Vishay film capacitor has a capacitance of 0.0039uF and can withstand a DC voltage of 630VDC. It has a tolerance of 10% and is suitable for interference suppression applications. The capacitor is rated for operation between -55°C and 110°C and is available in a through-hole radial package with a terminal pitch of 10mm.
Vishay BFC233829225 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 630VDC|310VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 310VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 4 X 10mm |
| Terminal Pitch | 10mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.