Radial film capacitor with 150nF capacitance and 300VAC/800VDC rating. Features a polypropylene (PP) dielectric, 20% tolerance, and X2 suppression rating. Encased in a rectangular plastic package with tin-plated radial leads on a 15mm pitch. Operating temperature range is -55°C to 105°C.
Vishay BFC233840154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.