
Film suppression capacitor with 220nF capacitance and 300VAC voltage rating. Features a PP dielectric, 20% tolerance, and radial termination with a 15mm lead pitch. Designed for through-hole mounting, this component operates from 0°C to 105°C and has a DC rated voltage of 800V. The rectangular plastic case measures 17.5 x 8.5 x 15mm, with a lead length of 5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC233840224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
