General purpose film capacitor with 2.2µF capacitance and 300VAC voltage rating. Features PP dielectric, 20% tolerance, and a radial, through-hole mounting package. Operates from -55°C to 105°C with tin-matte plated contacts. Dimensions are 1.24" (31.5mm) length, 0.709" (18mm) width, and 1.102" (28mm) height, with a 27.5mm lead pitch. RoHS compliant.
Vishay BFC233840225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Height - Seated (Max) | 1.102inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.