
Radial film capacitor, 0.33µF, 300VAC rated, with 20% tolerance. Features a polypropylene (PP) dielectric and a rectangular plastic case with a 15mm lead pitch. Designed for through-hole mounting with tin-plated leads, operating from -55°C to 105°C. This component is RoHS compliant and suitable for suppression applications.
Sign in to ask questions about the Vishay BFC233840334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233840334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKP338 4 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 800V |
| Weight | 0.102294oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233840334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
